Part Details for R5F572NNDGBD#20 by Renesas Electronics Corporation
Overview of R5F572NNDGBD#20 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F572NNDGBD#20 | Renesas Electronics Corporation | RX Family Flagship 32-bit Microcontroller with Highest Performance |
Price & Stock for R5F572NNDGBD#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F572NNDGBD#20-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 224LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
160 In Stock |
|
$14.1175 / $19.4400 | Buy Now |
DISTI #
R5F572NNDGBD#20
|
Avnet Americas | MCU 32-Bit RXv3 CISC 4MB Flash 2.7V to 3.6V 224-Pin LFBGA Tray - Trays (Alt: R5F572NNDGBD#20) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.6100 | Buy Now |
DISTI #
968-R5F572NNDGBD#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4MB LFBGA224 -40/+105C RoHS: Compliant | 160 |
|
$15.4600 / $21.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$14.6400 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 4MB FLASH 224LFBGA Min Qty: 1 Container: Tray | 160 |
|
$14.1175 / $19.4400 | Buy Now |
Part Details for R5F572NNDGBD#20
R5F572NNDGBD#20 CAD Models
R5F572NNDGBD#20 Part Data Attributes
|
R5F572NNDGBD#20
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F572NNDGBD#20
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |