Part Details for R5F572NNHGLK#20 by Renesas Electronics Corporation
Overview of R5F572NNHGLK#20 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F572NNHGLK#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F572NNHGLK#20-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 145TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
832 In Stock |
|
$14.6374 / $19.8300 | Buy Now |
DISTI #
R5F572NNHGLK#20
|
Avnet Americas | MCU 32-Bit RXv3 CISC 4MB Flash 2.7V to 3.6V 145-Pin TFLGA Tray - Trays (Alt: R5F572NNHGLK#20) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.9700 / $15.9500 | Buy Now |
DISTI #
968-R5F572NNHGLK#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU RX72N 4MB 145TFLGA 105C Encry RoHS: Compliant | 416 |
|
$13.6900 / $19.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Container: Tray | 0Tray |
|
$13.7500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 4MB FLASH 145TFLGA Min Qty: 1 Container: Tray | 832 |
|
$14.6374 / $19.8300 | Buy Now |
DISTI #
R5F572NNHGLK#20
|
Avnet Americas | MCU 32-Bit RXv3 CISC 4MB Flash 2.7V to 3.6V 145-Pin TFLGA Tray - Trays (Alt: R5F572NNHGLK#20) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.9700 / $15.9500 | Buy Now |
Part Details for R5F572NNHGLK#20
R5F572NNHGLK#20 CAD Models
R5F572NNHGLK#20 Part Data Attributes:
|
R5F572NNHGLK#20
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F572NNHGLK#20
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |