Part Details for R5F61648HD50BGV by Renesas Electronics Corporation
Overview of R5F61648HD50BGV by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for R5F61648HD50BGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | H8SX Series 1 MB Flash 56 kB RAM 50 MHz 32-Bit SMT Microcontroller - LFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Container: Tray | 0Tray |
|
$20.2500 | Buy Now |
|
Ameya Holding Limited | 8851 |
|
RFQ | ||
|
ComSIT USA | Microcontroller, 32-Bit, FLASH, H8SX CPU, 50MHz, CMOS, PBGA176 RoHS: Compliant | Europe - 26 |
|
RFQ | |
DISTI #
R5F61648HD50BGV
|
Avnet Silica | MCU 32-bit H8SX CISC 1024KB Flash 3.3V 176-Pin LFBGA (Alt: R5F61648HD50BGV) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F61648HD50BGV
R5F61648HD50BGV CAD Models
R5F61648HD50BGV Part Data Attributes
|
R5F61648HD50BGV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F61648HD50BGV
Renesas Electronics Corporation
Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), LFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | FBGA, BGA176,15X15,32 | |
Pin Count | 176 | |
Manufacturer Package Code | PLBG0176GA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | H8SX | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B176 | |
Length | 13 mm | |
Number of I/O Lines | 126 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | FBGA | |
Package Equivalence Code | BGA176,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 57344 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |