-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F61668MZN50FPV-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFQFP Min Qty: 120 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$22.9205 | Buy Now |
DISTI #
R5F61668MZN50FPV
|
Avnet Americas | MCU 32-bit H8S CISC 1024KB Flash 3.3V 144-Pin LQFP - Trays (Alt: R5F61668MZN50FPV) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.9611 / $21.6485 | Buy Now |
DISTI #
968-R5F61668MZN50FPV
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU 3V 1024K PB-Free 144-LQFP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
R5F61668MZN50FPV
|
Avnet Americas | MCU 32-bit H8S CISC 1024KB Flash 3.3V 144-Pin LQFP - Trays (Alt: R5F61668MZN50FPV) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.9611 / $21.6485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F61668MZN50FPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F61668MZN50FPV
Renesas Electronics Corporation
32-BIT, FLASH, 50MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 101 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F61668MZN50FPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F61668MZN50FPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F61665MZN50FPV | 32-BIT, FLASH, 50MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144 | Renesas Electronics Corporation | R5F61668MZN50FPV vs R5F61665MZN50FPV |