Part Details for R5F6411FNLG#U0 by Renesas Electronics Corporation
Overview of R5F6411FNLG#U0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F6411FNLG#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F6411FNLG#U0-ND
|
DigiKey | IC MCU 16/32BIT 256KB 100TFLGA Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F6411FNLG#U0
|
Avnet Americas | MCU 16-bit M16C CISC 256KB Flash 3.3V/5V 100-Pin TFLGA Tray - Trays (Alt: R5F6411FNLG#U0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.2113 / $16.2255 | Buy Now |
DISTI #
968-R5F6411FNLG#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 256KB -20TO+85C 100-TFLGA RoHS: Compliant | 0 |
|
$16.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$13.9900 | Buy Now |
DISTI #
R5F6411FNLG#U0
|
Avnet Americas | MCU 16-bit M16C CISC 256KB Flash 3.3V/5V 100-Pin TFLGA Tray - Trays (Alt: R5F6411FNLG#U0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.2113 / $16.2255 | Buy Now |
Part Details for R5F6411FNLG#U0
R5F6411FNLG#U0 CAD Models
R5F6411FNLG#U0 Part Data Attributes:
|
R5F6411FNLG#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F6411FNLG#U0
Renesas Electronics Corporation
32-bit Microcomputers (Non Promotion), TFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFLGA | |
Package Description | LGA, LGA100,10X10,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PTLG0100KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | R32C/100 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-N100 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA100,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |