-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F72167GDFA#V1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$45.7985 | Buy Now |
DISTI #
R5F72167GDFA#V1
|
Avnet Americas | MCU 32-bit SuperH RISC 1024KB Flash 3.3V/5V 176-Pin LQFP Tray - Trays (Alt: R5F72167GDFA#V1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$38.3921 / $43.8335 | Buy Now |
DISTI #
968-R5F72167GDFA#V1
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU 3V 1MB I-Temp PB-Free 176 LQFP 20mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | SH7216 Series 1 MB Flash 64 KB RAM SMT 32-Bit Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$42.0900 / $42.5300 | Buy Now |
DISTI #
R5F72167GDFA#V1
|
Avnet Silica | MCU 32-bit SuperH RISC 1024KB Flash 3.3V/5V 176-Pin LQFP Tray (Alt: R5F72167GDFA#V1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F72167GDFA#V1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F72167GDFA#V1
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | HVQCCN, | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176LA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | SH-2A | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 110 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 176 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,.87SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |