There are no models available for this part yet.
Overview of R5J12KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R5J12KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6264
|
Newark | 5.25W Pc-58 Resistor 5%/ Box Rohs Compliant: Yes |Ohmite R5J12KE RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.1600 | Buy Now | |
DISTI #
2485-R5J12KE-ND
|
DigiKey | RES 12K OHM 5% 5W RADIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$3.7900 | Buy Now | |
DISTI #
R5J12KE-ND
|
DigiKey | RES 12K OHM 5% 5W RADIAL Min Qty: 105 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8497 | Buy Now | |
DISTI #
588-R5J12KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.25watt 12K 5% Radial RoHS: Compliant | 84 |
|
$3.7900 / $5.5100 | Buy Now | |
DISTI #
70585620
|
RS | RES 12K OHM 5W 5% RADIAL | Ohmite R5J12KE RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.4000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $5.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.2900 / $5.5300 | Buy Now |
CAD Models for R5J12KE by Ohmite Mfg Co
Part Data Attributes for R5J12KE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Lead Length
|
6.35 mm
|
Lead Spacing
|
12.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Height
|
13.11 mm
|
Package Length
|
15.88 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
8.74 mm
|
Rated Power Dissipation (P)
|
5.25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
12000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
6334
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
187 V
|