Part Details for R5J6K2E by Ohmite Mfg Co
Overview of R5J6K2E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5J6K2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6305
|
Newark | 5.25W Pc-58 Resistor 5%/Box Rohs Compliant: Yes |Ohmite R5J6K2E Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.6500 | Buy Now |
DISTI #
2485-R5J6K2E-ND
|
DigiKey | RES 6.2K OHM 5% 5W RADIAL Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5J6K2E-ND
|
DigiKey | 5.25W PC-58 RESISTOR 5% Min Qty: 105 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0069 | Buy Now |
DISTI #
588-R5J6K2E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.25watt 6.2K 5% Radial RoHS: Compliant | 0 |
|
$3.2600 / $5.1100 | Order Now |
DISTI #
70024897
|
RS | Resistor, Wirewound, Res 6 Kilohms, Pwr-Rtg 5.25 W, Tol 5%,Radial, Vitreous Enamel | Ohmite R5J6K2E RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $5.0300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 6.2K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL RoHS: Compliant | 0 |
|
$3.0200 / $5.1400 | Buy Now |
|
Master Electronics | Res Wirewound 6.2K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL RoHS: Compliant | 0 |
|
$3.0200 / $5.1400 | Buy Now |
Part Details for R5J6K2E
R5J6K2E CAD Models
R5J6K2E Part Data Attributes
|
R5J6K2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
R5J6K2E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 6200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, 6334, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, 6334 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 6.35 mm | |
Lead Spacing | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Height | 13.11 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8.74 mm | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6334 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |