There are no models available for this part yet.
Overview of R6011625XXYA by Powerex Power Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for R6011625XXYA by Powerex Power Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32H6096
|
Newark | Diode, Module, Single, 250A, 1.6Kv, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:250A, Forward Voltage Max:1.5V, Diode Module Configuration:Single, Diode Case Style:Module, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Powerex R6011625XXYA RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for R6011625XXYA by Powerex Power Semiconductors
Part Data Attributes for R6011625XXYA by Powerex Power Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWEREX INC
|
Part Package Code
|
DO-9
|
Package Description
|
O-MUPM-H1
|
Pin Count
|
1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
HIGH VOLTAGE
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-9
|
JESD-30 Code
|
O-MUPM-H1
|
Non-rep Pk Forward Current-Max
|
6000 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
250 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Reverse Recovery Time-Max
|
11 µs
|
Surface Mount
|
NO
|
Terminal Form
|
HIGH CURRENT CABLE
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for R6011625XXYA
This table gives cross-reference parts and alternative options found for R6011625XXYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6011625XXYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6001625XXYA | Rectifier Diode, 1 Phase, 1 Element, 250A, 1600V V(RRM), Silicon, DO-9, DO-9, 1 PIN | Powerex Power Semiconductors | R6011625XXYA vs R6001625XXYA |
R6001425XXYA | Rectifier Diode, 1 Phase, 1 Element, 250A, 1400V V(RRM), Silicon, DO-9, DO-9, 1 PIN | Powerex Power Semiconductors | R6011625XXYA vs R6001425XXYA |