Part Details for R6038YNZ4C13 by ROHM Semiconductor
Overview of R6038YNZ4C13 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6038YNZ4C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-R6038YNZ4C13-ND
|
DigiKey | 600V 38A TO-247, HIGH-SPEED SWIT Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4427 / $6.3000 | Buy Now |
DISTI #
R6038YNZ4C13
|
Avnet Americas | 600V 38A TO-247, High-speed switching Power MOSFET : R6038YNZ4 is a power MOSFET with low on-resistance and fast switchi - Rail/Tube (Alt: R6038YNZ4C13) Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$3.4086 / $3.8806 | Buy Now |
DISTI #
755-R6038YNZ4C13
|
Mouser Electronics | MOSFET 600V 38A TO-247, High-speed switching Power MOSFET RoHS: Compliant | 600 |
|
$3.5700 / $6.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$3.5000 | Buy Now |
DISTI #
79931908
|
Verical | Trans MOSFET N-CH 600V 38A 3-Pin(3+Tab) TO-247 Min Qty: 6 Package Multiple: 1 Date Code: 2248 | Americas - 120 |
|
$3.4500 / $5.3750 | Buy Now |
DISTI #
78402126
|
Verical | Trans MOSFET N-CH 600V 38A 3-Pin(3+Tab) TO-247 Min Qty: 17 Package Multiple: 1 Date Code: 2201 | Americas - 120 |
|
$4.2548 / $4.7843 | Buy Now |
|
Quest Components | 96 |
|
$4.6639 / $7.5630 | Buy Now | |
DISTI #
R6038YNZ4C13
|
Avnet Americas | 600V 38A TO-247, High-speed switching Power MOSFET : R6038YNZ4 is a power MOSFET with low on-resistance and fast switchi - Rail/Tube (Alt: R6038YNZ4C13) Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$3.4086 / $3.8806 | Buy Now |