Part Details for R603W41505000J by KEMET Corporation
Overview of R603W41505000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R603W41505000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R603W41505000J
|
Avnet Abacus | Film Capacitor, 1.5 uF, 300 V, 560 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R603W41505000J) RoHS: Compliant Min Qty: 1836 Package Multiple: 108 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for R603W41505000J
R603W41505000J CAD Models
R603W41505000J Part Data Attributes:
|
R603W41505000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R603W41505000J
KEMET Corporation
Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 28.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Width | 16 mm |
Alternate Parts for R603W41505000J
This table gives cross-reference parts and alternative options found for R603W41505000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R603W41505000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R603W4150AA0-J | Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R603W41505000J vs R603W4150AA0-J |
R603W4150500-J | Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R603W41505000J vs R603W4150500-J |