Part Details for R605400000 by Radiall
Overview of R605400000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R605400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R605400000-ND
|
DigiKey | BR2 / STRAIGHT FEMALE SQUARE FLA Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2220 | Buy Now |
DISTI #
R605400000
|
Avnet Americas | BR2 / STRAIGHT FEMALE SQUARE FLANGE RECEPTACLE - Bulk (Alt: R605400000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2260 / $39.3480 | Buy Now |
DISTI #
501-R605400000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BR2 / STRAIGHT FEMALE SQUARE FLANGE RECEPTACLE RoHS: Compliant | 34 |
|
$31.1200 / $40.8200 | Buy Now |
DISTI #
R605400000
|
Avnet Americas | BR2 / STRAIGHT FEMALE SQUARE FLANGE RECEPTACLE - Bulk (Alt: R605400000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2260 / $39.3480 | Buy Now |
Part Details for R605400000
R605400000 CAD Models
R605400000 Part Data Attributes:
|
R605400000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R605400000
Radiall
RF Connector, Female, Panel Mount, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE/POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |