-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3332
|
Newark | 3,3 Uf 3Vv |Kemet R60DI4330JH30K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $0.6050 | Buy Now |
DISTI #
399-R60DI4330JH30K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DI4330JH30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DI4330JH30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R60DI4330JH30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DI4330JH30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60DI4330AA30K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R60DI4330JH30K vs R60DI4330AA30K |
60DI43304030K | Film Capacitor, | KEMET Corporation | R60DI4330JH30K vs 60DI43304030K |
60DI4330JH30K | Film Capacitor, | KEMET Corporation | R60DI4330JH30K vs 60DI4330JH30K |
R60DI43305030K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 3.3uF, 7130, | KEMET Corporation | R60DI4330JH30K vs R60DI43305030K |
R60DI4330JC30K | Film Capacitor, | KEMET Corporation | R60DI4330JH30K vs R60DI4330JC30K |
60DI4330CK30K | Film Capacitor, | KEMET Corporation | R60DI4330JH30K vs 60DI4330CK30K |
60DI4330JM30K | Film Capacitor, | KEMET Corporation | R60DI4330JH30K vs 60DI4330JM30K |
R60DI4330JE30K | Film Capacitor, | KEMET Corporation | R60DI4330JH30K vs R60DI4330JE30K |
R60DI4330CK30K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 3.3uF, 7130, | KEMET Corporation | R60DI4330JH30K vs R60DI4330CK30K |
R60DI4330JA30K | Film Capacitor, | KEMET Corporation | R60DI4330JH30K vs R60DI4330JA30K |