-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3420
|
Newark | 10,0 63 Vv |Kemet R60DN5100AA30J RoHS: Not Compliant Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.2100 | Buy Now |
DISTI #
399-R60DN5100AA30J-ND
|
DigiKey | CAP FILM 10UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Box |
410 In Stock |
|
$1.4567 / $3.5400 | Buy Now |
DISTI #
80-60DN5100AA30J
|
Mouser Electronics | Film Capacitors 63V 10 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 1144 |
|
$1.4500 / $3.5300 | Buy Now |
DISTI #
70395663
|
RS | 10uF +/-5% 40 V ac, 63 V dc, R60 Polyester Film Capacitor | KEMET R60DN5100AA30J RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3240 / $2.0240 | RFQ |
DISTI #
R60DN5100AA30J
|
Avnet Abacus | Film Capacitor, 10 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60DN5100AA30J) RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DN5100AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DN5100AA30J
KEMET Corporation
Film Capacitor, Polyester, 63V, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R60DN5100AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DN5100AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60DN5100GY30J | Film Capacitor, | KEMET Corporation | R60DN5100AA30J vs R60DN5100GY30J |
R60DN5100JM30J | Film Capacitor, | KEMET Corporation | R60DN5100AA30J vs R60DN5100JM30J |
60DN5100CK30J | Film Capacitor, | KEMET Corporation | R60DN5100AA30J vs 60DN5100CK30J |
60DN5100DQ30J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | R60DN5100AA30J vs 60DN5100DQ30J |
R60DN51004030J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | R60DN5100AA30J vs R60DN51004030J |
R60DN5100JH30J | Film Capacitor, | KEMET Corporation | R60DN5100AA30J vs R60DN5100JH30J |
60DN5100JE30J | Film Capacitor, | KEMET Corporation | R60DN5100AA30J vs 60DN5100JE30J |
R60DN51005030J | Film Capacitor, Polyester, 63V, 10uF | KEMET Corporation | R60DN5100AA30J vs R60DN51005030J |
60DN5100JM30J | Film Capacitor, | KEMET Corporation | R60DN5100AA30J vs 60DN5100JM30J |
R60DN5100JA30J | Film Capacitor, | KEMET Corporation | R60DN5100AA30J vs R60DN5100JA30J |