R60DN5150CK30K
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 15uF,

Overview of R60DN5150CK30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60DN5150CK30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC3439
Newark 15 Uf 22V |Kemet R60DN5150CK30K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.3400
  • 2,000 $2.2300
  • 4,000 $2.0700
  • 8,000 $1.9300
  • 12,000 $1.8600
  • 20,000 $1.8300
$1.8300 / $2.3400 Buy Now
DISTI # 399-R60DN5150CK30KTR-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 350 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 350 $2.2910
$2.2910 Buy Now
DISTI # R60DN5150CK30K
Avnet Abacus Film Capacitor, 15 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60DN5150CK30K) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for R60DN5150CK30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R60DN5150CK30K by KEMET Corporation

R60DN5150CK30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
20 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. R60DN5150CK30K
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 15uF,
    VS

Alternate Parts for R60DN5150CK30K

This table gives cross-reference parts and alternative options found for R60DN5150CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DN5150CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60DN5150JA30K Film Capacitor, KEMET Corporation R60DN5150CK30K vs 60DN5150JA30K
60DN5150JH30K Film Capacitor, KEMET Corporation R60DN5150CK30K vs 60DN5150JH30K
R60DN5150JM30K Film Capacitor, KEMET Corporation R60DN5150CK30K vs R60DN5150JM30K
60DN5150JC30K Film Capacitor, KEMET Corporation R60DN5150CK30K vs 60DN5150JC30K
R60DN5150AA30K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation R60DN5150CK30K vs R60DN5150AA30K
R60DN5150GY30K Film Capacitor, KEMET Corporation R60DN5150CK30K vs R60DN5150GY30K
60DN5150GY30K Film Capacitor, KEMET Corporation R60DN5150CK30K vs 60DN5150GY30K
60DN5150JM30K Film Capacitor, KEMET Corporation R60DN5150CK30K vs 60DN5150JM30K
R60DN5150JA30K Film Capacitor, KEMET Corporation R60DN5150CK30K vs R60DN5150JA30K
R60DN5150JC30K Film Capacitor, KEMET Corporation R60DN5150CK30K vs R60DN5150JC30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60DN5150CK30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60DN5150CK30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60DN5150CK30K would you like to use for your alert(s)?
  • Please alert me when R60DN5150CK30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60DN5150CK30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60DN5150CK30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60DN5150CK30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60DN5150CK30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60DN5150CK30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: