-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3466
|
Newark | 540.uf 63.0V |Kemet R60DR54705040K Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.4900 | Buy Now |
DISTI #
399-R60DR54705040K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 176 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7254 | Buy Now |
DISTI #
80-60DR54705040K
|
Mouser Electronics | Film Capacitors 540.UF 63.0V RoHS: Compliant | 0 |
|
$6.7300 | Order Now |
DISTI #
R60DR54705040K
|
Avnet Abacus | Film Capacitor, 47 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60DR54705040K) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2456353
|
element14 Asia-Pacific | CAP, 47F, 63V, 10%, PET, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 171 |
|
$5.9659 / $10.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DR54705040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DR54705040K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |