-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3467
|
Newark | Cap, 47Uf, 63Vdc, Film, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:47µf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R60DR54705050K RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 | Buy Now |
DISTI #
399-12459-ND
|
DigiKey | CAP FILM 47UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
111 In Stock |
|
$6.1619 / $10.8700 | Buy Now |
DISTI #
80-R60DR54705050K
|
Mouser Electronics | Film Capacitors 47uF 63VDC 10% Rad RoHS: Compliant | 473 |
|
$6.1200 / $10.8700 | Buy Now |
DISTI #
R60DR54705050K
|
TTI | Film Capacitors 47uF 63VDC 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 336 Package Multiple: 112 Container: Tray | Americas - 0 |
|
$6.0600 / $6.9300 | Buy Now |
DISTI #
R60DR54705050K
|
TME | Capacitor: polyester, 47uF, 40VAC, 63VDC, 27.5mm, ±10%, 32x22x37mm Min Qty: 1 | 0 |
|
$6.0400 / $10.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DR54705050K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DR54705050K
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
This table gives cross-reference parts and alternative options found for R60DR54705050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DR54705050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60DR5470JE50K | Film Capacitor, | KEMET Corporation | R60DR54705050K vs 60DR5470JE50K |
60DR54705050K | Film Capacitor, | KEMET Corporation | R60DR54705050K vs 60DR54705050K |
60DR54704050K | Film Capacitor, | KEMET Corporation | R60DR54705050K vs 60DR54704050K |
60DR5470JA50K | Film Capacitor, | KEMET Corporation | R60DR54705050K vs 60DR5470JA50K |
60DR5470AA50K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | R60DR54705050K vs 60DR5470AA50K |
R60DR5470JH50K | Film Capacitor, | KEMET Corporation | R60DR54705050K vs R60DR5470JH50K |
R60DR5470JA50K | Film Capacitor, | KEMET Corporation | R60DR54705050K vs R60DR5470JA50K |
R60DR5470JM50K | Film Capacitor, | KEMET Corporation | R60DR54705050K vs R60DR5470JM50K |
R60DR5470JB50K | Film Capacitor, | KEMET Corporation | R60DR54705050K vs R60DR5470JB50K |
R60DR5470AA50K | Film Capacitor, | KEMET Corporation | R60DR54705050K vs R60DR5470AA50K |