-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3570
|
Newark | 1.5 Uf0 Vdcv |Kemet R60EF4150JC6AK RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.3810 | Buy Now |
DISTI #
399-R60EF4150JC6AK-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3590 | Buy Now |
DISTI #
63497237
|
Verical | Cap Film 1.5uF 100V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 794 Package Multiple: 1 Date Code: 2215 | Americas - 68000 |
|
$0.1241 | Buy Now |
DISTI #
R60EF4150JC6AK
|
Avnet Abacus | (Alt: R60EF4150JC6AK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408403346714
|
Chip1Stop | Capacitor Film RoHS: Compliant | 68000 |
|
$0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60EF4150JC6AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60EF4150JC6AK
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60EF4150JC6AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60EF4150JC6AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60EF4150CK6AK | Film Capacitor, | KEMET Corporation | R60EF4150JC6AK vs R60EF4150CK6AK |
60EF4150506AK | Film Capacitor, | KEMET Corporation | R60EF4150JC6AK vs 60EF4150506AK |
60EF4150AA6AK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, 5120, | KEMET Corporation | R60EF4150JC6AK vs 60EF4150AA6AK |
60EF4150GY6AK | Film Capacitor, | KEMET Corporation | R60EF4150JC6AK vs 60EF4150GY6AK |
60EF4150JC6AK | Film Capacitor, | KEMET Corporation | R60EF4150JC6AK vs 60EF4150JC6AK |
60EF4150Z36AK | Film Capacitor, | KEMET Corporation | R60EF4150JC6AK vs 60EF4150Z36AK |
60EF4150JB6AK | Film Capacitor, | KEMET Corporation | R60EF4150JC6AK vs 60EF4150JB6AK |
R60EF4150AA6AK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, 5120, | KEMET Corporation | R60EF4150JC6AK vs R60EF4150AA6AK |
R60EF4150JA6AK | Film Capacitor, | KEMET Corporation | R60EF4150JC6AK vs R60EF4150JA6AK |
R60EF4150JH6AK | Film Capacitor, | KEMET Corporation | R60EF4150JC6AK vs R60EF4150JH6AK |