-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3744
|
Newark | 3,3 U 100V |Kemet R60EN43305030K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 / $1.0500 | Buy Now |
DISTI #
399-R60EN43305030K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8002 | Buy Now |
DISTI #
80-60EN43305030K
|
Mouser Electronics | Film Capacitors 100V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.8120 | Order Now |
DISTI #
R60EN43305030K
|
Avnet Abacus | Film Capacitor, 3.3 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60EN43305030K) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2446292
|
Farnell | CAP, FILM, PET, 3.3UF, 100V, RAD RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.7996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60EN43305030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60EN43305030K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |