-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 47uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3811
|
Newark | Cap, 47Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:47µf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R60ER54705040K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$6.1600 | Buy Now |
DISTI #
31Y4070
|
Newark | Film Capacitor, R60 Series, 47 Uf, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Kemet R60ER54705040K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $10.6700 | Buy Now |
DISTI #
399-19802-ND
|
DigiKey | CAP FILM 47UF 10% 100VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
126 In Stock |
|
$6.6044 / $10.5700 | Buy Now |
DISTI #
80-60ER54705040K
|
Mouser Electronics | Film Capacitors 47uF 100V RoHS: Compliant | 540 |
|
$8.7200 / $10.7900 | Buy Now |
DISTI #
84384413
|
Verical | Cap Film 47uF 100V PET 10%( 32 X 18 X 33mm) Radial Wound 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 128 |
|
$8.6240 | Buy Now |
DISTI #
R60ER54705040K
|
TTI | Film Capacitors 47uF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 128 Package Multiple: 128 Container: Bulk | Americas - 0 |
|
$6.6000 / $7.6100 | Buy Now |
DISTI #
R60ER54705040K
|
Avnet Abacus | Film Capacitor, 47 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60ER54705040K) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 23 Weeks, 0 Days | Abacus - 128 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60ER54705040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60ER54705040K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R60ER54705040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60ER54705040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60ER54704040K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | R60ER54705040K vs R60ER54704040K |
R60ER5470JE40K | Film Capacitor, | KEMET Corporation | R60ER54705040K vs R60ER5470JE40K |
60ER5470JA40K | Film Capacitor, | KEMET Corporation | R60ER54705040K vs 60ER5470JA40K |
60ER5470JM40K | Film Capacitor, | KEMET Corporation | R60ER54705040K vs 60ER5470JM40K |
R60ER5470JM40K | Film Capacitor, | KEMET Corporation | R60ER54705040K vs R60ER5470JM40K |
60ER54704040K | Film Capacitor, | KEMET Corporation | R60ER54705040K vs 60ER54704040K |
R60ER5470JH40K | Film Capacitor, | KEMET Corporation | R60ER54705040K vs R60ER5470JH40K |
R60ER5470JB40K | Film Capacitor, | KEMET Corporation | R60ER54705040K vs R60ER5470JB40K |
R60ER5470AA40K | CAP,MET POLYESTER (MYLAR),47UF,100VDC,10% -TOL,10% +TOL | KEMET Corporation | R60ER54705040K vs R60ER5470AA40K |
60ER54705040K | Film Capacitor, | KEMET Corporation | R60ER54705040K vs 60ER54705040K |