-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 3.3uF, 7143,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3962
|
Newark | 3,3 U 160V |Kemet R60GI4330AA30J Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 / $1.2000 | Buy Now |
DISTI #
399-R60GI4330AA30J-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 450 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9930 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 898 |
|
$0.7350 / $2.1000 | Buy Now |
|
Quest Components | 718 |
|
$0.8750 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60GI4330AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60GI4330AA30J
KEMET Corporation
Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 3.3uF, 7143,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |