Part Details for R60GN4150CK30K by KEMET Corporation
Overview of R60GN4150CK30K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60GN4150CK30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60GN4150CK30K
|
Avnet Abacus | Film Capacitor, 1.5 uF, 90 V, 160 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60GN4150CK30K) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R60GN4150CK30K
R60GN4150CK30K CAD Models
R60GN4150CK30K Part Data Attributes
|
R60GN4150CK30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60GN4150CK30K
KEMET Corporation
Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R60GN4150CK30K
This table gives cross-reference parts and alternative options found for R60GN4150CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60GN4150CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60GN4150JH30K | Film Capacitor, | KEMET Corporation | R60GN4150CK30K vs R60GN4150JH30K |
R60GN4150JC30K | Film Capacitor, | KEMET Corporation | R60GN4150CK30K vs R60GN4150JC30K |
60GN41505030K | Film Capacitor, | KEMET Corporation | R60GN4150CK30K vs 60GN41505030K |
60GN4150JE30K | Film Capacitor, | KEMET Corporation | R60GN4150CK30K vs 60GN4150JE30K |
60GN4150JA30K | Film Capacitor, | KEMET Corporation | R60GN4150CK30K vs 60GN4150JA30K |
R60GN4150DQ30K | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R60GN4150CK30K vs R60GN4150DQ30K |
R60GN4150JE30K | Film Capacitor, | KEMET Corporation | R60GN4150CK30K vs R60GN4150JE30K |
R60GN41505030K | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60GN4150CK30K vs R60GN41505030K |
60GN4150JB30K | Film Capacitor, | KEMET Corporation | R60GN4150CK30K vs 60GN4150JB30K |
60GN41504030K | Film Capacitor, | KEMET Corporation | R60GN4150CK30K vs 60GN41504030K |