-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 5120,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4083
|
Newark | 0,33 U 250V |Kemet R60IF3330DQ6AJ RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.3190 | Buy Now |
DISTI #
399-R60IF3330DQ6AJTB-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 800 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3941 | Buy Now |
DISTI #
R60IF3330DQ6AJ
|
Avnet Abacus | Film Capacitor, 0.33 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60IF3330DQ6AJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60IF3330DQ6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60IF3330DQ6AJ
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 5120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60IF3330DQ6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60IF3330DQ6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60IF3330DQ6AJ | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 5120, | KEMET Corporation | R60IF3330DQ6AJ vs 60IF3330DQ6AJ |
R60IF3330JC6AJ | Film Capacitor, | KEMET Corporation | R60IF3330DQ6AJ vs R60IF3330JC6AJ |
60IF3330JH6AJ | Film Capacitor, | KEMET Corporation | R60IF3330DQ6AJ vs 60IF3330JH6AJ |
R60IF3330AA6AJ | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R60IF3330DQ6AJ vs R60IF3330AA6AJ |
60IF3330Z36AJ | Film Capacitor, | KEMET Corporation | R60IF3330DQ6AJ vs 60IF3330Z36AJ |
R60IF3330CK6AJ | Film Capacitor, | KEMET Corporation | R60IF3330DQ6AJ vs R60IF3330CK6AJ |
60IF3330CK6AJ | Film Capacitor, | KEMET Corporation | R60IF3330DQ6AJ vs 60IF3330CK6AJ |
60IF3330JC6AJ | Film Capacitor, | KEMET Corporation | R60IF3330DQ6AJ vs 60IF3330JC6AJ |
R60IF3330JA6AJ | Film Capacitor, | KEMET Corporation | R60IF3330DQ6AJ vs R60IF3330JA6AJ |
R60IF3330506AJ | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60IF3330DQ6AJ vs R60IF3330506AJ |