-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4101
|
Newark | 0,47 U 250V |Kemet R60IF3470506AK Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 / $0.2790 | Buy Now |
DISTI #
399-12469-ND
|
DigiKey | CAP FILM 0.47UF 10% 250VDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
893 In Stock |
|
$0.2719 / $0.8500 | Buy Now |
DISTI #
80-R60IF3470506AK
|
Mouser Electronics | Film Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 3110 |
|
$0.2670 / $0.8500 | Buy Now |
DISTI #
R60IF3470506AK
|
TTI | Film Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.2630 / $0.2740 | Buy Now |
DISTI #
R60IF3470506AK
|
TME | Capacitor: polyester, 470nF, 160VAC, 250VDC, 10mm, ±10%, 13x6x12mm Min Qty: 5 | 660 |
|
$0.2890 / $0.7140 | Buy Now |
DISTI #
R60IF3470506AK
|
Avnet Abacus | Film Capacitor, 0.47 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60IF3470506AK) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60IF3470506AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60IF3470506AK
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |