-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4163
|
Newark | 0,33 U 250Vv |Kemet R60II33304030J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now |
DISTI #
R60II33304030J-ND
|
DigiKey | CAP FILM 0.33UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3288 | Buy Now |
DISTI #
80-R60II33304030J
|
Mouser Electronics | Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 0.33 uF, 5%, 250 VDC, 85, Lead Spacing = 15mm | 0 |
|
$0.2700 / $0.3280 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60II33304030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60II33304030J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60II33304030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60II33304030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60II3330GY30J | Film Capacitor, | KEMET Corporation | R60II33304030J vs 60II3330GY30J |
60II3330JM30J | Film Capacitor, | KEMET Corporation | R60II33304030J vs 60II3330JM30J |
60II3330CK30J | Film Capacitor, | KEMET Corporation | R60II33304030J vs 60II3330CK30J |
R60II3330DQ30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120, | KEMET Corporation | R60II33304030J vs R60II3330DQ30J |
60II3330AA30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120, | KEMET Corporation | R60II33304030J vs 60II3330AA30J |
R60II3330CK30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120, | KEMET Corporation | R60II33304030J vs R60II3330CK30J |
R60II3330JM30J | Film Capacitor, | KEMET Corporation | R60II33304030J vs R60II3330JM30J |
R60II3330JA30J | Film Capacitor, | KEMET Corporation | R60II33304030J vs R60II3330JA30J |
R60II3330GY30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120, | KEMET Corporation | R60II33304030J vs R60II3330GY30J |
60II3330JA30J | Film Capacitor, | KEMET Corporation | R60II33304030J vs 60II3330JA30J |