-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4154
|
Newark | 0,33 U 250V |Kemet R60II3330DQ30J RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $0.3820 | Buy Now |
DISTI #
399-R60II3330DQ30JTB-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 800 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3844 | Buy Now |
DISTI #
80-60II3330DQ30J
|
Mouser Electronics | Film Capacitors 250V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2880 / $0.9600 | Order Now |
DISTI #
R60II3330DQ30J
|
Avnet Abacus | Film Capacitor, 0.33 uF, 160 V, 250 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60II3330DQ30J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60II3330DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60II3330DQ30J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60II3330DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60II3330DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60II3330GY30J | Film Capacitor, | KEMET Corporation | R60II3330DQ30J vs 60II3330GY30J |
60II3330JM30J | Film Capacitor, | KEMET Corporation | R60II3330DQ30J vs 60II3330JM30J |
60II3330CK30J | Film Capacitor, | KEMET Corporation | R60II3330DQ30J vs 60II3330CK30J |
60II3330AA30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120, | KEMET Corporation | R60II3330DQ30J vs 60II3330AA30J |
R60II3330CK30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120, | KEMET Corporation | R60II3330DQ30J vs R60II3330CK30J |
R60II3330JM30J | Film Capacitor, | KEMET Corporation | R60II3330DQ30J vs R60II3330JM30J |
R60II3330JA30J | Film Capacitor, | KEMET Corporation | R60II3330DQ30J vs R60II3330JA30J |
R60II3330GY30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120, | KEMET Corporation | R60II3330DQ30J vs R60II3330GY30J |
60II3330JA30J | Film Capacitor, | KEMET Corporation | R60II3330DQ30J vs 60II3330JA30J |
R60II3330AA30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7120, | KEMET Corporation | R60II3330DQ30J vs R60II3330AA30J |