-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 0.47uF, 7124
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-6002-ND
|
DigiKey | CAP FILM 0.47UF 10% 250VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1748 In Stock |
|
$0.3425 / $1.0600 | Buy Now |
DISTI #
80-R60II3470AA30K
|
Mouser Electronics | Film Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 141 |
|
$0.3080 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 0.47uF ±10% - 250VDC - -55°C to +105°C - 15mm Lead Spacing - Bulk RoHS: Compliant |
9142 Partner Stock |
|
$0.3383 / $0.3641 | Buy Now |
DISTI #
16970841
|
Verical | Cap Film 0.47uF 250V PET 10%( 18 X 6 X 12mm) Radial Wound 15mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 9142 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
77359187
|
Verical | Cap Film 0.47uF 250V PET 10%( 18 X 6 X 12mm) Radial Wound 15mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 141 Package Multiple: 1 | Americas - 1207 |
|
$0.4172 / $0.4956 | Buy Now |
DISTI #
R60II3470AA30K
|
TME | Capacitor: polyester, 470nF, 160VAC, 250VDC, 15mm, ±10%, 18x6x12mm Min Qty: 1 | 1207 |
|
$0.3010 / $0.8640 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11884 |
|
RFQ | |
DISTI #
R60II3470AA30K
|
Avnet Abacus | Film Capacitor, 0.47 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60II3470AA30K) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60II3470AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60II3470AA30K
KEMET Corporation
Film Capacitor, Polyester, 250V, 0.47uF, 7124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R60II3470AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60II3470AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60II3470JB30K | Film Capacitor, | KEMET Corporation | R60II3470AA30K vs 60II3470JB30K |
R60II3470JH30K | Film Capacitor, | KEMET Corporation | R60II3470AA30K vs R60II3470JH30K |
R60II3470DQ30K | Film Capacitor, Polyester, 250V, 0.47uF, 7124 | KEMET Corporation | R60II3470AA30K vs R60II3470DQ30K |
R60II3470JE30K | Film Capacitor, | KEMET Corporation | R60II3470AA30K vs R60II3470JE30K |
R60II34705030K | Film Capacitor, Polyester, 250V, 0.47uF, 7124 | KEMET Corporation | R60II3470AA30K vs R60II34705030K |
60II3470CK30K | Film Capacitor, | KEMET Corporation | R60II3470AA30K vs 60II3470CK30K |
R60II3470GY30K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, 7124, | KEMET Corporation | R60II3470AA30K vs R60II3470GY30K |
R60II3470JB30K | Film Capacitor, | KEMET Corporation | R60II3470AA30K vs R60II3470JB30K |
60II3470JM30K | Film Capacitor, | KEMET Corporation | R60II3470AA30K vs 60II3470JM30K |
60II3470JE30K | Film Capacitor, | KEMET Corporation | R60II3470AA30K vs 60II3470JE30K |