Part Details for R60IN36805030J by KEMET Corporation
Overview of R60IN36805030J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R60IN36805030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60IN36805030J
|
Avnet Abacus | Film Capacitor, 0.68 uF, 160 V, 250 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60IN36805030J) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R60IN36805030J
R60IN36805030J CAD Models
R60IN36805030J Part Data Attributes
|
R60IN36805030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60IN36805030J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R60IN36805030J
This table gives cross-reference parts and alternative options found for R60IN36805030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60IN36805030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60IN3680CK30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R60IN36805030J vs R60IN3680CK30J |
60IN3680JA30J | Film Capacitor, | KEMET Corporation | R60IN36805030J vs 60IN3680JA30J |
60IN3680CK30J | Film Capacitor, | KEMET Corporation | R60IN36805030J vs 60IN3680CK30J |
R60IN3680JA30J | Film Capacitor, | KEMET Corporation | R60IN36805030J vs R60IN3680JA30J |
60IN3680JC30J | Film Capacitor, | KEMET Corporation | R60IN36805030J vs 60IN3680JC30J |
R60IN3680JB30J | Film Capacitor, | KEMET Corporation | R60IN36805030J vs R60IN3680JB30J |
R60IN3680DQ30J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R60IN36805030J vs R60IN3680DQ30J |
60IN3680JB30J | Film Capacitor, | KEMET Corporation | R60IN36805030J vs 60IN3680JB30J |
60IN3680JE30J | Film Capacitor, | KEMET Corporation | R60IN36805030J vs 60IN3680JE30J |
60IN3680JM30J | Film Capacitor, | KEMET Corporation | R60IN36805030J vs 60IN3680JM30J |