R60IR44705040J
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 4.7uF

Overview of R60IR44705040J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60IR44705040J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71P4573
Newark Film Capacitor, R60 Series, 4.7 Uf, 5%, Pet (Polyester), 250 V Rohs Compliant: Yes |Kemet R60IR44705040J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 74
  • 1 $4.2300
  • 10 $2.9400
  • 25 $2.6900
  • 50 $2.4400
  • 100 $2.1900
  • 500 $1.9200
  • 1,000 $1.8400
  • 2,500 $1.7700
$1.7700 / $4.2300 Buy Now
DISTI # 399-R60IR44705040J-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 1 Lead time: 16 Weeks Container: Tray 368
In Stock
  • 1 $4.0700
  • 10 $3.1240
  • 40 $2.8220
  • 408 $2.1002
  • 816 $1.8048
  • 1,224 $1.7720
  • 2,448 $1.7064
  • 5,304 $1.6736
$1.6736 / $4.0700 Buy Now
DISTI # 80-R60IR44705040J
Mouser Electronics Film Capacitors 250vdc 4.7uF 5% Poly Wound 27.5mm RoHS: Compliant 3873
  • 1 $4.0700
  • 10 $2.7900
  • 50 $2.6600
  • 100 $2.1100
  • 408 $1.8500
  • 816 $1.7700
  • 2,040 $1.7000
$1.7000 / $4.0700 Buy Now
DISTI # R60IR44705040J
Avnet Abacus Film Capacitor, 4.7 uF, 160 V, 250 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60IR44705040J) RoHS: Compliant Min Qty: 2040 Package Multiple: 408 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R60IR44705040J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R60IR44705040J by KEMET Corporation

R60IR44705040J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
17 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. R60IR44705040J
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 4.7uF
    VS

Alternate Parts for R60IR44705040J

This table gives cross-reference parts and alternative options found for R60IR44705040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60IR44705040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60IR44704040J Film Capacitor, KEMET Corporation R60IR44705040J vs 60IR44704040J
R60IR44704040J Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 4.7uF, KEMET Corporation R60IR44705040J vs R60IR44704040J
R60IR4470JA40J Film Capacitor, KEMET Corporation R60IR44705040J vs R60IR4470JA40J
60IR4470JE40J Film Capacitor, KEMET Corporation R60IR44705040J vs 60IR4470JE40J
60IR4470JM40J Film Capacitor, KEMET Corporation R60IR44705040J vs 60IR4470JM40J
60IR4470JH40J Film Capacitor, KEMET Corporation R60IR44705040J vs 60IR4470JH40J
R60IR4470AA40J Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 4.7uF, KEMET Corporation R60IR44705040J vs R60IR4470AA40J
60IR4470AA40J Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 4.7uF, KEMET Corporation R60IR44705040J vs 60IR4470AA40J
R60IR4470JE40J Film Capacitor, KEMET Corporation R60IR44705040J vs R60IR4470JE40J
R60IR4470JB40J Film Capacitor, KEMET Corporation R60IR44705040J vs R60IR4470JB40J

Related Parts for R60IR44705040J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60IR44705040J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60IR44705040J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60IR44705040J would you like to use for your alert(s)?
  • Please alert me when R60IR44705040J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60IR44705040J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60IR44705040J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60IR44705040J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60IR44705040J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60IR44705040J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: