-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4337
|
Newark | 4600Uf 250V |Kemet R60IR4680CK40K Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.4100 | Buy Now |
DISTI #
399-R60IR4680CK40KTR-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 700 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1341 | Buy Now |
DISTI #
80-60IR4680CK40K
|
Mouser Electronics | Film Capacitors 6.8 uF 10% 160 VAC 250 VDC RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
DISTI #
R60IR4680CK40K
|
Avnet Abacus | Film Capacitor, 6.8 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60IR4680CK40K) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60IR4680CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60IR4680CK40K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |