There are no models available for this part yet.
Overview of R60MF2220AA6AK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R60MF2220AA6AK by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AC4381
|
Newark | 0,022U 400V |Kemet R60MF2220AA6AK RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 / $0.1620 | Buy Now | |
DISTI #
80019418
|
Verical | Cap Film 0.022uF 400V PET 10% Radial Stacked 10mm Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.2143 | Buy Now | |
DISTI #
77360039
|
Verical | Cap Film 0.022uF 400V PET 10% Radial Stacked 10mm Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 343 Package Multiple: 1 | Americas - 2094 |
|
$0.1820 / $0.2044 | Buy Now | |
DISTI #
R60MF2220AA6AK
|
TME | Capacitor: polyester, 22nF, 200VAC, 400VDC, 10mm, ±10%, 13x4x9mm Min Qty: 5 | 2114 |
|
$0.1410 / $0.2910 | Buy Now | |
DISTI #
MC10-22N/400
|
TME | Capacitor: polyester, 22nF, 200VAC, 400VDC, 10mm, ±10%, 13x4x9mm Min Qty: 5 | 0 |
|
$0.1410 / $0.2910 | RFQ | |
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |||
DISTI #
R60MF2220AA6AK
|
Avnet Abacus | Film Capacitor, 0.022 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60MF2220AA6AK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R60MF2220AA6AK by KEMET Corporation
Part Data Attributes for R60MF2220AA6AK by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|