-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4432
|
Newark | 0,047 400V |Kemet R60MF2470JE6AJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.1830 | Buy Now |
DISTI #
399-R60MF2470JE6AJ-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MF2470JE6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MF2470JE6AJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R60MF2470JE6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF2470JE6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MF2470JB6AJ | Film Capacitor, | KEMET Corporation | R60MF2470JE6AJ vs R60MF2470JB6AJ |
R60MF2470AA6AJ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5116, | KEMET Corporation | R60MF2470JE6AJ vs R60MF2470AA6AJ |
R60MF2470JH6AJ | Film Capacitor, | KEMET Corporation | R60MF2470JE6AJ vs R60MF2470JH6AJ |
R60MF2470DQ6AJ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5116, | KEMET Corporation | R60MF2470JE6AJ vs R60MF2470DQ6AJ |
60MF2470JC6AJ | Film Capacitor, | KEMET Corporation | R60MF2470JE6AJ vs 60MF2470JC6AJ |
R60MF2470JC6AJ | Film Capacitor, | KEMET Corporation | R60MF2470JE6AJ vs R60MF2470JC6AJ |
R60MF2470CK6AJ | Film Capacitor, | KEMET Corporation | R60MF2470JE6AJ vs R60MF2470CK6AJ |
60MF2470JA6AJ | Film Capacitor, | KEMET Corporation | R60MF2470JE6AJ vs 60MF2470JA6AJ |
60MF2470506AJ | Film Capacitor, | KEMET Corporation | R60MF2470JE6AJ vs 60MF2470506AJ |
60MF2470JE6AJ | Film Capacitor, | KEMET Corporation | R60MF2470JE6AJ vs 60MF2470JE6AJ |