Datasheets
R60MF2470JE6AK by: KEMET Corporation

Film Capacitor,

Part Details for R60MF2470JE6AK by KEMET Corporation

Overview of R60MF2470JE6AK by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60MF2470JE6AK

Part # Distributor Description Stock Price Buy
DISTI # 91AC4433
Newark 0,047 400V |Kemet R60MF2470JE6AK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1740
  • 2,500 $0.1560
$0.1560 / $0.1740 Buy Now
DISTI # 399-R60MF2470JE6AK-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 2000 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.1739
$0.1739 Buy Now

Part Details for R60MF2470JE6AK

R60MF2470JE6AK Part Data Attributes

R60MF2470JE6AK KEMET Corporation
Buy Now Datasheet
Compare Parts:
R60MF2470JE6AK KEMET Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 9 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for R60MF2470JE6AK

This table gives cross-reference parts and alternative options found for R60MF2470JE6AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF2470JE6AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
60MF2470JB6AK Film Capacitor, KEMET Corporation R60MF2470JE6AK vs 60MF2470JB6AK
60MF2470JH6AK Film Capacitor, KEMET Corporation R60MF2470JE6AK vs 60MF2470JH6AK
60MF2470DQ6AK Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 5116, KEMET Corporation R60MF2470JE6AK vs 60MF2470DQ6AK
60MF2470JE6AK Film Capacitor, KEMET Corporation R60MF2470JE6AK vs 60MF2470JE6AK
60MF2470Z36AK Film Capacitor, KEMET Corporation R60MF2470JE6AK vs 60MF2470Z36AK
60MF2470506AK Film Capacitor, KEMET Corporation R60MF2470JE6AK vs 60MF2470506AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60MF2470JE6AK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60MF2470JE6AK by KEMET Corporation

  • Please alert me when R60MF2470JE6AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R60MF2470JE6AK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60MF2470JE6AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R60MF2470JE6AK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60MF2470JE6AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60MF2470JE6AK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: