-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4575
|
Newark | Film Capacitor, Aec-Q200 R60 Series, 0.1 Uf, 5%, Pet (Polyester), 400 V Rohs Compliant: Yes |Kemet R60MF3100506AJ Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 379 |
|
$0.1970 / $0.3400 | Buy Now |
DISTI #
2266-R60MF3100506AJ-ND
|
DigiKey | CAP FILM 0.1UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
203 In Stock |
|
$0.3600 | Buy Now |
DISTI #
399-11504-ND
|
DigiKey | CAP FILM 0.1UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$0.2049 / $0.5500 | Buy Now |
DISTI #
80-R60MF3100506AJ
|
Mouser Electronics | Film Capacitors 400V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 295 |
|
$0.2040 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 0.1uF ±5% - 400VDC - -55°C to +105°C - 10mm Lead Spacing - Bulk |
203 Partner Stock |
|
$0.2492 / $0.3525 | Buy Now |
DISTI #
KEMET R60MF3100506AJ
|
PEI Genesis | Film Capacitor | 203 |
|
Buy Now | |
DISTI #
R60MF3100506AJ
|
Avnet Abacus | Film Capacitor, 0.1 uF, 200 V, 400 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60MF3100506AJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1679376
|
element14 Asia-Pacific | CAP, 0.1F, 400V, 5%, PET, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 379 |
|
$0.2136 / $0.6348 | Buy Now |
DISTI #
1679376
|
Farnell | CAP, 0.1F, 400V, 5%, PET, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 379 |
|
$0.2148 / $0.6736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MF3100506AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MF3100506AJ
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60MF3100506AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF3100506AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MF3100Z36AJ | Film Capacitor, | KEMET Corporation | R60MF3100506AJ vs 60MF3100Z36AJ |
60MF3100AA6AJ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, 5120, | KEMET Corporation | R60MF3100506AJ vs 60MF3100AA6AJ |
60MF3100JH6AJ | Film Capacitor, | KEMET Corporation | R60MF3100506AJ vs 60MF3100JH6AJ |
60MF3100GY6AJ | Film Capacitor, | KEMET Corporation | R60MF3100506AJ vs 60MF3100GY6AJ |
60MF3100JB6AJ | Film Capacitor, | KEMET Corporation | R60MF3100506AJ vs 60MF3100JB6AJ |
60MF3100JC6AJ | Film Capacitor, | KEMET Corporation | R60MF3100506AJ vs 60MF3100JC6AJ |
60MF3100506AJ | Film Capacitor, | KEMET Corporation | R60MF3100506AJ vs 60MF3100506AJ |
60MF3100JE6AJ | Film Capacitor, | KEMET Corporation | R60MF3100506AJ vs 60MF3100JE6AJ |