Part Details for R60MF3100DQ3AK by KEMET Corporation
Overview of R60MF3100DQ3AK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60MF3100DQ3AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4466
|
Newark | 0,1 U 400V |Kemet R60MF3100DQ3AK RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 / $0.3630 | Buy Now |
DISTI #
R60MF3100DQ3AK
|
Avnet Abacus | Film Capacitor, 0.1 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60MF3100DQ3AK) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |