Datasheets
R60MI31004030J by: KEMET Corporation

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7120,

Part Details for R60MI31004030J by KEMET Corporation

Overview of R60MI31004030J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60MI31004030J

Part # Distributor Description Stock Price Buy
DISTI # 91AC4514
Newark 0,1 Uf0Vv |Kemet R60MI31004030J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2900
  • 2,500 $0.2650
$0.2650 / $0.2900 Buy Now
DISTI # R60MI31004030J-ND
DigiKey CAP FILM 0.1UF 5% 400VDC RADIAL Min Qty: 3000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.2824
$0.2824 Buy Now
DISTI # 80-R60MI31004030J
Mouser Electronics Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 0.1 uF, 5%, 400 VDC, 85, Lead Spacing = 15mm 0
  • 3,000 $0.2820
$0.2820 Order Now

Part Details for R60MI31004030J

R60MI31004030J Part Data Attributes:

R60MI31004030J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R60MI31004030J KEMET Corporation Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7120,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 7120
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 11 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60MI31004030J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60MI31004030J by KEMET Corporation

  • Please alert me when R60MI31004030J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R60MI31004030J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60MI31004030J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R60MI31004030J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60MI31004030J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60MI31004030J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: