-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 0.68uF, 7139
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3168
|
Newark | Cap, 0.68Μf, 400V, 10%, Pet, Radial, Capacitance:0.68Μf, Voltage Rating:400V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R60 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R60MI3680AA40K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1598 |
|
$0.6070 | Buy Now |
DISTI #
399-13473-ND
|
DigiKey | CAP FILM 0.68UF 10% 400VDC RAD Min Qty: 2250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5457 | Buy Now |
DISTI #
80-R60MI3680AA40K
|
Mouser Electronics | Film Capacitors 400V 0.68 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4960 / $0.5840 | Order Now |
DISTI #
R60MI3680AA40K
|
Avnet Abacus | Film Capacitor, 0.68 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60MI3680AA40K) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MI3680AA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MI3680AA40K
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.68uF, 7139
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |