-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 0.47uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4578
|
Newark | Film Capacitor, Aec-Q200 R60 Series, 0.47 Uf, 5%, Pet (Polyester), 400 V Rohs Compliant: Yes |Kemet R60MN34705030J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 492 |
|
$0.3680 / $0.5440 | Buy Now |
DISTI #
399-11507-ND
|
DigiKey | CAP FILM 0.47UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
399 In Stock |
|
$0.3540 / $0.7600 | Buy Now |
DISTI #
80-R60MN34705030J
|
Mouser Electronics | Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3640 / $1.0800 | Order Now |
DISTI #
R60MN34705030J
|
Avnet Abacus | Film Capacitor, 0.47 uF, 200 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60MN34705030J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MN34705030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MN34705030J
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |