-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P7526
|
Newark | Film Capacitor, Aec-Q200 R60 Series, 1 Uf, 5%, Pet (Polyester), 400 V Rohs Compliant: Yes |Kemet R60MN41005040J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$0.7360 / $1.9200 | Buy Now |
DISTI #
399-R60MN41005040J-ND
|
DigiKey | CAP FILM 1UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
276 In Stock |
|
$0.6744 / $1.3000 | Buy Now |
DISTI #
80-R60MN41005040J
|
Mouser Electronics | Film Capacitors 400V 1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 202 |
|
$0.6740 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MN41005040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MN41005040J
KEMET Corporation
Film Capacitor, Polyester, 400V, 1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |