-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4722
|
Newark | 0.68µf 400V |Kemet R60MR3680JB30M RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.8550 | Buy Now |
DISTI #
399-R60MR3680JB30M-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 4080 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6543 | Buy Now |
DISTI #
80-60MR3680JB30M
|
Mouser Electronics | Film Capacitors 0.68uF 400V RoHS: Compliant | 0 |
|
$0.6170 / $0.6780 | Order Now |
DISTI #
R60MR3680JB30M
|
Avnet Abacus | Film Capacitor, 0.68 uF, 200 V, 400 V, � 20%, Metallized PET, Radial Box - 2 Pin (Alt: R60MR3680JB30M) RoHS: Compliant Min Qty: 4080 Package Multiple: 816 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MR3680JB30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MR3680JB30M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R60MR3680JB30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MR3680JB30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MR3680CK30M | Film Capacitor, | KEMET Corporation | R60MR3680JB30M vs 60MR3680CK30M |
60MR3680AA30M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | R60MR3680JB30M vs 60MR3680AA30M |
60MR3680JH30M | Film Capacitor, | KEMET Corporation | R60MR3680JB30M vs 60MR3680JH30M |
R60MR3680JA30M | Film Capacitor, | KEMET Corporation | R60MR3680JB30M vs R60MR3680JA30M |
R60MR36805030M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | R60MR3680JB30M vs R60MR36805030M |
R60MR3680JE30M | Film Capacitor, | KEMET Corporation | R60MR3680JB30M vs R60MR3680JE30M |
R60MR36804030M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | R60MR3680JB30M vs R60MR36804030M |
60MR3680JB30M | Film Capacitor, | KEMET Corporation | R60MR3680JB30M vs 60MR3680JB30M |
60MR3680JA30M | Film Capacitor, | KEMET Corporation | R60MR3680JB30M vs 60MR3680JA30M |
60MR3680JM30M | Film Capacitor, | KEMET Corporation | R60MR3680JB30M vs 60MR3680JM30M |