Part Details for R60P by Orion Fans
Overview of R60P by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-R60P-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
DISTI #
670-R60P
|
Mouser Electronics | Fan Accessories Retainer, 60mm, for GRM60 Series RoHS: Compliant | 28 |
|
$0.6710 / $0.8100 | Buy Now |
DISTI #
70103740
|
RS | Filter Kit, Aluminum/Stainless, 56.2 mm (Overall Length.) | Orion Fans R60P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5490 / $0.8860 | Buy Now |
DISTI #
10142482
|
TestEquity LLC | Orion Fans R60P Replacement ABS Retainer, 3.2mm Thick, For GRM60-30 And GRM60-45 | 0 |
|
$0.7500 | Buy Now |
Part Details for R60P
R60P CAD Models
R60P Part Data Attributes
|
R60P
Orion Fans
Buy Now
|
Compare Parts:
R60P
Orion Fans
|
Samacsys Manufacturer | Orion Fans |