Part Details for R60PF1470AA6AK by KEMET Corporation
Overview of R60PF1470AA6AK by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60PF1470AA6AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60PF1470AA6AK
|
Avnet Abacus | Film Capacitor, 4700 pF, 220 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60PF1470AA6AK) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |