-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 0.01uF, 5116
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5261
|
Newark | Cap, 0.01Μf, 630V, 10%, Pet, Radial, Capacitance:10000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R60 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R60PF21005030K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 993 |
|
$0.0810 | Buy Now |
DISTI #
399-12491-ND
|
DigiKey | CAP FILM 10000PF 10% 630VDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1586 In Stock |
|
$0.1813 / $0.7500 | Buy Now |
DISTI #
80-R60PF21005030K
|
Mouser Electronics | Film Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 2062 |
|
$0.1740 / $0.7500 | Buy Now |
DISTI #
77360647
|
Verical | Cap Film 0.01uF 630V PET 10%( 13 X 4 X 9mm) Radial Wound 10mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 355 Package Multiple: 5 | Americas - 1230 |
|
$0.1932 / $0.1988 | Buy Now |
DISTI #
77320232
|
Verical | Cap Film 0.01uF 630V PET 10%( 13 X 4 X 9mm) Radial Wound 10mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 919 |
|
$0.2408 | Buy Now |
DISTI #
R60PF21005030K
|
TTI | Film Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1760 / $0.1890 | Buy Now |
DISTI #
R60PF21005030K
|
TME | Capacitor: polyester, 10nF, 220VAC, 630VDC, 10mm, ±10%, 13x4x9mm Min Qty: 5 | 1230 |
|
$0.1450 / $0.3330 | Buy Now |
DISTI #
R60PF21005030K
|
Avnet Abacus | (Alt: R60PF21005030K) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PF21005030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PF21005030K
KEMET Corporation
Film Capacitor, Polyester, 630V, 0.01uF, 5116
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |