-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5079
|
Newark | 0,33 U 630Vv |Kemet R60PN3330AA50K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.7790 | Buy Now |
DISTI #
399-R60PN3330AA50K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6627 | Buy Now |
DISTI #
80-60PN3330AA50K
|
Mouser Electronics | Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5630 / $0.6620 | Order Now |
DISTI #
R60PN3330AA50K
|
Avnet Abacus | Film Capacitor, 0.33 uF, 220 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60PN3330AA50K) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PN3330AA50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PN3330AA50K
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R60PN3330AA50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PN3330AA50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PN3330JB50K | Film Capacitor, | KEMET Corporation | R60PN3330AA50K vs R60PN3330JB50K |
60PN33305050K | Film Capacitor, | KEMET Corporation | R60PN3330AA50K vs 60PN33305050K |
60PN3330JE50K | Film Capacitor, | KEMET Corporation | R60PN3330AA50K vs 60PN3330JE50K |
60PN3330JC50K | Film Capacitor, | KEMET Corporation | R60PN3330AA50K vs 60PN3330JC50K |
R60PN3330JM50K | Film Capacitor, | KEMET Corporation | R60PN3330AA50K vs R60PN3330JM50K |
60PN3330AA50K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | R60PN3330AA50K vs 60PN3330AA50K |
R60PN3330CK50K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | R60PN3330AA50K vs R60PN3330CK50K |
60PN3330JM50K | Film Capacitor, | KEMET Corporation | R60PN3330AA50K vs 60PN3330JM50K |
60PN3330JA50K | Film Capacitor, | KEMET Corporation | R60PN3330AA50K vs 60PN3330JA50K |
R60PN3330GY50K | Film Capacitor, | KEMET Corporation | R60PN3330AA50K vs R60PN3330GY50K |