There are no models available for this part yet.
Overview of R60PR3680CK40K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R60PR3680CK40K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R60PR3680CK40K
|
Avnet Abacus | Film Capacitor, 0.68 uF, 220 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60PR3680CK40K) RoHS: Compliant Min Qty: 2800 Package Multiple: 350 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for R60PR3680CK40K by KEMET Corporation
Part Data Attributes for R60PR3680CK40K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
20 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for R60PR3680CK40K
This table gives cross-reference parts and alternative options found for R60PR3680CK40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PR3680CK40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PR36804040K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R60PR3680CK40K vs R60PR36804040K |
R60PR3680JM40K | Film Capacitor, | KEMET Corporation | R60PR3680CK40K vs R60PR3680JM40K |
60PR3680JA40K | Film Capacitor, | KEMET Corporation | R60PR3680CK40K vs 60PR3680JA40K |
R60PR3680JA40K | Film Capacitor, | KEMET Corporation | R60PR3680CK40K vs R60PR3680JA40K |
R60PR3680AA40K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R60PR3680CK40K vs R60PR3680AA40K |
R60PR3680JH40K | Film Capacitor, | KEMET Corporation | R60PR3680CK40K vs R60PR3680JH40K |
60PR3680JE40K | Film Capacitor, | KEMET Corporation | R60PR3680CK40K vs 60PR3680JE40K |
60PR3680CK40K | Film Capacitor, | KEMET Corporation | R60PR3680CK40K vs 60PR3680CK40K |
60PR3680AA40K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R60PR3680CK40K vs 60PR3680AA40K |
60PR36804040K | Film Capacitor, | KEMET Corporation | R60PR3680CK40K vs 60PR36804040K |