Part Details for R60PR41005050J by KEMET Corporation
Overview of R60PR41005050J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60PR41005050J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60PR41005050J
|
Avnet Abacus | Film Capacitor, 1 uF, 220 V, 630 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60PR41005050J) RoHS: Compliant Min Qty: 2688 Package Multiple: 336 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R60PR41005050J
R60PR41005050J CAD Models
R60PR41005050J Part Data Attributes
|
R60PR41005050J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PR41005050J
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R60PR41005050J
This table gives cross-reference parts and alternative options found for R60PR41005050J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PR41005050J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60PR4100JA50J | Film Capacitor, | KEMET Corporation | R60PR41005050J vs 60PR4100JA50J |
R60PR4100JA50J | Film Capacitor, | KEMET Corporation | R60PR41005050J vs R60PR4100JA50J |
R60PR4100CK50J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R60PR41005050J vs R60PR4100CK50J |
60PR4100AA50J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R60PR41005050J vs 60PR4100AA50J |
R60PR4100JH50J | Film Capacitor, | KEMET Corporation | R60PR41005050J vs R60PR4100JH50J |
60PR4100JB50J | Film Capacitor, | KEMET Corporation | R60PR41005050J vs 60PR4100JB50J |
R60PR4100JB50J | Film Capacitor, | KEMET Corporation | R60PR41005050J vs R60PR4100JB50J |
R60PR4100JE50J | Film Capacitor, | KEMET Corporation | R60PR41005050J vs R60PR4100JE50J |
R60PR41004050J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | R60PR41005050J vs R60PR41004050J |
R60PR4100JM50J | Film Capacitor, | KEMET Corporation | R60PR41005050J vs R60PR4100JM50J |