Part Details for R60QF11005000K by KEMET Corporation
Overview of R60QF11005000K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R60QF11005000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60QF11005000K
|
Avnet Abacus | Film Capacitor, 1000 pF, 250 V, 1000 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60QF11005000K) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for R60QF11005000K
R60QF11005000K CAD Models
R60QF11005000K Part Data Attributes:
|
R60QF11005000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QF11005000K
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.001uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5116 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for R60QF11005000K
This table gives cross-reference parts and alternative options found for R60QF11005000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60QF11005000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60QF1100AA00K | CAP,MET POLYESTER (MYLAR),1NF,1KVDC,10% -TOL,10% +TOL | KEMET Corporation | R60QF11005000K vs R60QF1100AA00K |