Part Details for R60QF1100CK00J by KEMET Corporation
Overview of R60QF1100CK00J by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R60QF1100CK00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60QF1100CK00J
|
Avnet Abacus | Film Capacitor, 1000 pF, 250 V, 1000 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60QF1100CK00J) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for R60QF1100CK00J
R60QF1100CK00J CAD Models
R60QF1100CK00J Part Data Attributes
|
R60QF1100CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QF1100CK00J
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.001uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5116 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4 mm |