-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7139,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5227
|
Newark | 0,047 100V |Kemet R60QI24705000K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 / $0.5500 | Buy Now |
DISTI #
399-R60QI24705000K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4674 | Buy Now |
DISTI #
2456367
|
element14 Asia-Pacific | CAP, 0.047F, 1 KV, 10%, PET, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4367 / $0.9088 | Buy Now |
DISTI #
2456367
|
Farnell | CAP, 0.047F, 1 KV, 10%, PET, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.4155 / $0.8885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60QI24705000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QI24705000K
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7139,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |