Part Details for R60QN3100AA00K by KEMET Corporation
Overview of R60QN3100AA00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60QN3100AA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60QN3100AA00K
|
Avnet Abacus | Film Capacitor, 0.1 uF, 250 V, 1000 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60QN3100AA00K) RoHS: Compliant Min Qty: 3168 Package Multiple: 396 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |